Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Hammond 1590B2

Die Cast Enclosure 1590 112.4x60.5x37.5mm Die-Cast Aluminium Alloy Aluminium IP54
$ 8.94
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1590B2.

Master Electronics

Datasheet6 pages1 year ago
Datasheet6 pages5 years ago

RS (Formerly Allied Electronics)

Electro Sonic

TME

Inventory History

3 month trend:
+6.02%

Supply Chain

Introduction Date2024-01-19
Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of Hammond 1590B2 provided by its distributors.

Die Cast Enclosure 1590 112.4x60.5x37.5mm Die-Cast Aluminium Alloy Aluminium IP54
Aluminum die cast enclosure, (L x W x H) 112 x 60 x 34 mm, natural, IP54, 1590B2
Enclosure Diecast 4.43 x 2.38 x 1.48 Inch Natural Aluminum No Mounting Flanges
enclosure - diecast DIECAST BOX 4.4X2.3X1.48 (4.43 x 2.38 x 1.48) Hammond PN 1590B2 : UPC [623980845456] Color: Natural Aluminum
ENCLOSURE, MULTIPURPOSE, ALUM, NATURAL; Enclosure Type: Small; Enclosure Material: Diecast Aluminium; External Height - Metric: 37.5mm; External Width - Metric: 60.5mm; External Depth - Metric: 112.4mm; IP Rating: IP54; Body C

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM