Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Hammond 1557HAGY

ABS enclosure, (L x W x H) 200 x 200 x 70 mm, gray (RAL 7046), IP66, 1557HAGY

$ 22.03
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1557HAGY.

Electro Sonic

Datasheet2 pages6 years ago

Master Electronics

TME

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+154%

Supply Chain

Introduction Date2022-08-05
Lifecycle StatusProduction (Last Updated: 3 months ago)

Descriptions

Descriptions of Hammond 1557HAGY provided by its distributors.

ABS enclosure, (L x W x H) 200 x 200 x 70 mm, gray (RAL 7046), IP66, 1557HAGY
ABS Plastic Box Gray Lid, 1557 Series- ABS Watertight Enclosure (7.87" x 7.87" x 2.76")
RAL7035 grey ABS plastic watertight enclosure ABS NEMA WALL MNT ENCL GY (7.87 x 7.87 x 2.76) Hammond PN 1557HAGY : UPC [623980986838] Color: Black
SMALL ENCLOSURE, ABS, GREY; Enclosure Type: Small; Enclosure Material: ABS; External Height - Metric: 70.1mm; External Width - Metric: 200mm; External Depth - Metric: 200mm; IP Rating: IP66; Body Color: Grey; NEMA Rating: -
Enclosure Material = ABS / Protection Rating = IP66 / Fire Class = UL 94 HB / Enclosure Colour = Grey / External Width mm = 200 / External Depth mm = 200 / External Height mm = 70 / Internal Width mm = 191.02 / Internal Depth mm = 191.02 / Internal Height mm = 63.8 / Series = 1557 / Enclosure Type = Universal / Enclosure Type = Watertight

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1557HAGY.