Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Hammond 1557HA2BK

Watertight Enclosure, 4/4X, 6/6P, Polycarb, 1557 Series, Black, 7.87X7.87X2.76

$ 29.71
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1557HA2BK.

Farnell

Datasheet1 page6 years ago

RS (Formerly Allied Electronics)

Burklin Elektronik

Inventory History

3 month trend:
+199%

Supply Chain

Introduction Date2022-08-05
Lifecycle StatusProduction (Last Updated: 2 months ago)

Descriptions

Descriptions of Hammond 1557HA2BK provided by its distributors.

WATERTIGHT ENCLOSURE, 4/4X, 6/6P, POLYCARB, 1557 SERIES, BLACK,7.87X7.87X2.76
BLACK PC plastic watertight enclosure PC NEMA WALL MNT ENCL BK (7.87 x 7.87 x 2.76) Hammond PN 1557HA2BK : UPC [623980987620] Color: Black
ENCLOSURE, PC, SMALL, BLACK; Enclosure Type: Small; Enclosure Material: Polycarbonate; External Height - Metric: 70.1mm; External Width - Metric: 200mm; External Depth - Metric: 200mm; IP Rating: IP68; Body Color: Black
Enclosure Material = Polycarbonate / Protection Rating = IP68 / Nema Rating = 4 / Nema Rating = 4X / Nema Rating = 6 / Nema Rating = 6P / Nema Rating = 12 / Nema Rating = 13 / Fire Class = UL 94 V-0 / Enclosure Colour = Black / External Width mm = 200 / External Depth mm = 200 / External Height mm = 70 / Internal Width mm = 191.02 / Internal Depth mm = 191.02 / Internal Height mm = 63.8 / Series = 1557 / Enclosure Type = Universal / Enclosure Type = Watertight

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1557HA2BK.