Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Hammond 1557DABK

ABS enclosure, (L x W x H) 120 x 120 x 70 mm, black (RAL 9005), IP66, 1557DABK
$ 14.847
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1557DABK.

Electro Sonic

Datasheet2 pages6 years ago

Master Electronics

TME

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-13.61%

Supply Chain

Introduction Date2022-08-05
Lifecycle StatusProduction (Last Updated: 3 months ago)

Descriptions

Descriptions of Hammond 1557DABK provided by its distributors.

ABS enclosure, (L x W x H) 120 x 120 x 70 mm, black (RAL 9005), IP66, 1557DABK
ABS Plastic Box Black Lid, 1557 Series- ABS Watertight Enclosure (4.72" x 4.72" x 2.76")
SMALL ENCLOSURE, ABS, BLACK; Enclosure Type: Small; Enclosure Material: ABS; External Height - Metric: 70.1mm; External Width - Metric: 120mm; External Depth - Metric: 120mm; IP Rating: IP66; Body Color: Black; NEMA Rating: -
BLACK GPABS plastic watertight enclosure ABS NEMA WALL MNT ENCL BK (4.72 x 4.72 x 2.76) Hammond PN 1557DABK : UPC [623980319278] Color: Black
Enclosure Material = ABS / Protection Rating = IP66 / Fire Class = UL 94 HB / Enclosure Colour = Black / External Width mm = 120 / External Depth mm = 120 / External Height mm = 70 / Internal Width mm = 111.02 / Internal Depth mm = 111.02 / Internal Height mm = 63.8 / Series = 1557 / Enclosure Type = Universal / Enclosure Type = Watertight

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1557DABK.