Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Hammond 1555YA2GY

Nema 4X, 6P, IP68, Enclosure, Polycarbonate, Abs, Watertight, Gray Lid, 11.8X9.45X4.72
$ 52.503
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1555YA2GY.

element14 APAC

Datasheet1 page6 years ago

RS (Formerly Allied Electronics)

Burklin Elektronik

Inventory History

3 month trend:
-11.85%

Supply Chain

Introduction Date2024-10-29
Lifecycle StatusProduction (Last Updated: 3 months ago)

Descriptions

Descriptions of Hammond 1555YA2GY provided by its distributors.

NEMA 4X,6P, IP68,ENCLOSURE, POLYCARBONATE, ABS, WATERTIGHT, GRAY LID,11.8X9.45X4.72
ENCLOSURE, PC, SMALL, LIGHT GREY; Enclosure Type: Small; Enclosure Material: Polycarbonate; External Height - Metric: 119.9mm; External Width - Metric: 240mm; External Depth - Metric: 300mm; IP Rating: IP68; Body Color: Light Grey
Enclosure Material = Polycarbonate / Protection Rating = IP68 / Nema Rating = 4 / Nema Rating = 4X / Nema Rating = 6 / Nema Rating = 6P / Nema Rating = 12 / Nema Rating = 13 / Fire Class = UL 94 5VA / Enclosure Colour = Grey / External Width mm = 240 / External Depth mm = 300 / External Height mm = 120 / Internal Width mm = 229.2 / Internal Depth mm = 289.1 / Internal Height mm = 109.25 / Series = 1555 / Enclosure Type = Watertight

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1555YA2GY.