Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Hammond 1555VB2GY

Nema 4X, 6P, IP68, Enclosure, Polycarbonate, Abs, Watertight, Gray Lid, 9.4X6.3X4.7

$ 34.274
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1555VB2GY.

Electro Sonic

Datasheet1 page12 years ago
Datasheet3 pages7 years ago

Burklin Elektronik

RS (Formerly Allied Electronics)

TME

Inventory History

3 month trend:
+167%

Supply Chain

Introduction Date2020-03-12
Lifecycle StatusProduction (Last Updated: 3 months ago)

Descriptions

Descriptions of Hammond 1555VB2GY provided by its distributors.

NEMA 4X,6P, IP68,ENCLOSURE, POLYCARBONATE, ABS, WATERTIGHT, GRAY LID,9.4X6.3X4.7
Hammond 1555VB2GY Watertight PC Enclosure Styled Lid 240 x 160 x 120 Grey
RAL7035 grey watertight plastic enclosure 240X160X120MM P/C NEMA ENCL. (9.4 x 6.3 x 4.7) Hammond PN 1555VB2GY : UPC [623980401522] Color: Light Gray
PCB BOX ENCLOSURE, PC, GREY; Enclosure Type: PCB Box; Enclosure Material: Polycarbonate; External Height - Metric: 120mm; External Width - Metric: 160mm; External Depth - Metric: 240mm; IP Rating: IP68; Body Colour: Grey; NEMA

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM