Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Hammond 1555VALGY

Hammond 1555VALGY Watertight ABS Enclosure, Styled Lid 240 x 160 x 60, Grey
$ 24.433
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1555VALGY.

Electro Sonic

Datasheet3 pages5 years ago

Master Electronics

RS (Formerly Allied Electronics)

Burklin Elektronik

TME

Inventory History

3 month trend:
-2.22%

Supply Chain

Introduction Date2024-10-29
Lifecycle StatusProduction (Last Updated: 3 months ago)

Descriptions

Descriptions of Hammond 1555VALGY provided by its distributors.

Hammond 1555VALGY Watertight ABS Enclosure, Styled Lid 240 x 160 x 60, Grey
Enclosures, Boxes, & Cases 240X160X60MM ABS NEMA ENCL.Hammond Enclosure Modification Request
ABS Plastic Box Gray Lid, 1555 Series- ABS Watertight Enclosure (9.45" x 6.30" x 3.54")
RAL7035 grey watertight plastic enclosure 240X160X60MM ABS NEMA ENCL. (9.45 x 6.3 x 2.36) Hammond PN 1555VALGY : UPC [623980513928] Color: Light Gray
ENCLOSURE, GREY, GENERAL PURPOSE, ABS; Enclosure Type: Multipurpose; Enclosure Material: ABS; External Height - Metric: 59.944mm; External Width - Metric: 160.02mm; External Depth - Metric: 238.76mm; IP Rating: IP66; Body Color: Grey
Enclosure Material = ABS / Protection Rating = IP66 / Fire Class = UL 94 HB / Enclosure Colour = Grey / External Width mm = 160 / External Depth mm = 240 / External Height mm = 60 / Internal Width mm = 152.35 / Internal Depth mm = 232.35 / Internal Height mm = 50.8 / Series = 1555 / Enclosure Type = Watertight

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM