Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Hammond 1555VA2GY

Polycarbonate enclosure, (L x W x H) 240 x 160 x 90 mm, light gray (RAL 7035), IP66, 1555VA2GY
$ 36.77
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1555VA2GY.

Electro Sonic

Datasheet1 page12 years ago
Datasheet3 pages7 years ago

Burklin Elektronik

RS (Formerly Allied Electronics)

TME

Inventory History

3 month trend:
-25.95%

Supply Chain

Introduction Date2024-10-29
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Hammond 1555VA2GY provided by its distributors.

Polycarbonate enclosure, (L x W x H) 240 x 160 x 90 mm, light gray (RAL 7035), IP66, 1555VA2GY
Watertight Enclosure 1555 160x240x90mm Grey / Light Grey Polycarbonate IP66
NEMA 4X,6P, IP68,ENCLOSURE, POLYCARBONATE, ABS, WATERTIGHT, GRAY LID,9.4X6.3X3.5
Hammond 1555VA2GY Watertight PC Enclosure Styled Lid 240 x 160 x 90 Grey
RAL7035 grey watertight plastic enclosure 240X160X90MM P/C NEMA ENCL. (9.4 x 6.3 x 3.5) Hammond PN 1555VA2GY : UPC [623980401492] Color: Light Gray
PCB BOX ENCLOSURE, PC, GREY; Enclosure Type: PCB Box; Enclosure Material: Polycarbonate; External Height - Metric: 90mm; External Width - Metric: 160mm; External Depth - Metric: 240mm; IP Rating: IP68; Body Colour: Grey; NEMA R

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM