Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Hammond 1555Q2GY

Polycarbonate enclosure, (L x W x H) 140 x 140 x 60 mm, light gray (RAL 7035), IP68, 1555Q2GY
$ 17.954
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1555Q2GY.

RS (Formerly Allied Electronics)

Datasheet3 pages5 years ago

Burklin Elektronik

TME

Inventory History

3 month trend:
-73.59%

Supply Chain

Introduction Date2020-03-12
Lifecycle StatusProduction (Last Updated: 2 months ago)

Descriptions

Descriptions of Hammond 1555Q2GY provided by its distributors.

Polycarbonate enclosure, (L x W x H) 140 x 140 x 60 mm, light gray (RAL 7035), IP68, 1555Q2GY
RAL7035 grey watertight plastic enclosure 140X140X60MM P/C NEMA ENCL. (5.51 x 5.51 x 2.36) Hammond PN 1555Q2GY : UPC [623980781679] Color: Light Gray
Enclosure Material = Polycarbonate / Protection Rating = IP68 / Nema Rating = 4 / Nema Rating = 4X / Nema Rating = 6 / Nema Rating = 6P / Nema Rating = 12 / Nema Rating = 13 / Fire Class = UL 94 5VA / Enclosure Colour = Light Grey / External Width mm = 140 / External Depth mm = 140 / External Height mm = 60 / Internal Width mm = 128.7 / Internal Depth mm = 132.4 / Internal Height mm = 51.2 / Series = 1555 / Enclosure Type = Watertight

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1555Q2GY.