Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Hammond 1555LAGY

ABS enclosure, (L x W x H) 105 x 105 x 90 mm, light gray (RAL 7035), IP66, 1555LAGY
$ 14.234
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1555LAGY.

RS (Formerly Allied Electronics)

Datasheet3 pages5 years ago

Burklin Elektronik

TME

SOS electronic

Inventory History

3 month trend:
+417%

Supply Chain

Introduction Date2023-06-07
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Hammond 1555LAGY provided by its distributors.

ABS enclosure, (L x W x H) 105 x 105 x 90 mm, light gray (RAL 7035), IP66, 1555LAGY
Hammond 1555LAGY Watertight ABS Enclosure Grey, Styled Lid 105 x 105 x 90mm
ABS Plastic Box Gray Lid, 1555 Series- ABS Watertight Enclosure (4.13" x 4.13" x 3.54")
RAL7035 grey watertight plastic enclosure 105X105X90MM ABS NEMA ENCL. (4.13 x 4.13 x 3.54) Hammond PN 1555LAGY : UPC [623980781570] Color: Light Gray
Enclosure Material = ABS / Protection Rating = IP66 / Fire Class = UL 94 HB / Enclosure Colour = Light Grey / External Width mm = 105 / External Depth mm = 105 / External Height mm = 90 / Internal Width mm = 93.2 / Internal Depth mm = 96.3 / Internal Height mm = 81.2 / Series = 1555 / Enclosure Type = Watertight

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1555LAGY.