What’s new: Find the right parts faster with our redesigned experience

Learn more

Hammond 1555JF17GY

RAL7035 Gray Watertight Plastic Enclosure Flange 6.3 x 3.6 x 1.47 Inch Light Gray
$ 12.275
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1555JF17GY.

Electro Sonic

Datasheet1 page16 years ago

Farnell

Master Electronics

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+242%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)

Related Parts

Hammond1555FF17GY
RAL7035 Gray Watertight Plastic Enclosure Flange 4.7 x 3.6 x 1.47 Inch Light Gray
Hammond1555CF22GY
Type 4x & 6P ABS Plastic Watertight Enclosure with Flanged Lid Light Gray 120x66x42mm
RAL7035 Gray Watertight Polycarbonate Plastic Enclosure Flange 6.3 x 3.6 x 1.47 Inch Light Gray
Bud IndustriesPN-1321-MB
Enclosure 4.53 in. H x 2.56 in. W x 1.57 in. D NEMA 1 2 4 4X 12 13 Polycarbonate Light Gray
Bud IndustriesPN-1321-CMB
FLANGED ENCLOSURE, POLYCARBONATE, NEMA 4X ,IP66,CLEAR LID,4.53 X 2.56 X 1.57
Bud IndustriesPN-1321-DGMB
FLANGED ENCLOSURE, ABS, NEMA 4X , UL94HB, DARK, 4.53 X 2.56 X 1.57IN, PN SERIES

Descriptions

Descriptions of Hammond 1555JF17GY provided by its distributors.

RAL7035 Gray Watertight Plastic Enclosure Flange 6.3 x 3.6 x 1.47 Inch Light Gray
ENCLOSURE, FLANGED, PANEL MOUNT, ABS, UL94HB, GRAY,6.3X3.6X1.47 IN, NEMA13,1555 SERIES
Hammond 1555JF17GY IP67 Watertight Enclosure with Flanged Lid (159 x 91 x 37mm)
ABS Plastic Box Gray Lid, 1555F Series- ABS Watertight Enclosure (6.3" x 3.6" x 1.47")
RAL7035 grey watertight plastic enclosure, flange ABS FLANGED BASE NEMA ENCL. (6.3 x 3.6 x 1.47) Hammond PN 1555JF17GY : UPC [623980036212] Color: Light Gray
BOX, FLANGED, ABS, IP67; Enclosure Type: Wall Mount; Enclosure Material: ABS; External Height - Metric: 200.79mm; External Width - Metric: 90.79mm; External Depth - Metric: 37.7mm; IP Rating: IP67; Body Colour: Grey; NEMA Ratin

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM