What’s new: Find the right parts faster with our redesigned experience

Learn more

Hammond 1555H2F17GY

RAL7035 Gray Watertight Polycarbonate Plastic Enclosure 7.1 x 4.7 x 1.47 Inch Light Gray

$ 18.645
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1555H2F17GY.

Master Electronics

Datasheet1 page12 years ago

Electro Sonic

TME

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-1.09%

Supply Chain

Country of OriginCanada
Introduction Date2014-04-16

Related Parts

Hammond1555HF17GY
ENCLOSURE, FLANGED, PANEL MOUNT, ABS, UL94HB, GRAY,7.1X4.7X1.47 IN, NEMA13,1555 SERIES
RAL7035 Gray Watertight Polycarbonate Plastic Enclosure Flange 6.3 x 3.6 x 1.47 Inch Light Gray
Hammond1555JF17GY
RAL7035 Gray Watertight Plastic Enclosure Flange 6.3 x 3.6 x 1.47 Inch Light Gray
Bud IndustriesPIP-11766
Bud Industries PIP-11766 Box, PC/Fiberglass, Captive Screws, 5.1x5.1x1.4 in, PIP Series
Bud IndustriesPIP-11766-C
BUD INDUSTRIES PIP-11766-CBOX ENCLOSURE, POLYCARBONATE, GREY
Bud IndustriesPS-11276
Bud Industries PS-11276 Plastibox Style C Electronic Enclosure, 1.4x3.8x6.3 in

Descriptions

Descriptions of Hammond 1555H2F17GY provided by its distributors.

RAL7035 Gray Watertight Polycarbonate Plastic Enclosure 7.1 x 4.7 x 1.47 Inch Light Gray
Hammond 1555H2F17GY IP67 PC Enclosure with Flanged Lid L Grey 180 x 120 x 37mm
ENCLOSURE, FLANGED, POLYCARBONATE, UL94V0,GRAY,7.1X4.7X1.47 IN, NEMA13,1555 SERIES
RAL7035 grey watertight plastic enclosure P/C FLANGED BASE NEMA ENCL. (7.1 x 4.7 x 1.47) Hammond PN 1555H2F17GY : UPC [623980023427] Color: Light Gray
BOX, PC, FLANGED LID, IP66; Enclosure Type: Industrial; Enclosure Material: Polycarbonate; External Height - Metric: 37mm; External Width - Metric: 120mm; External Depth - Metric: 180mm; IP Rating: IP68; Body Colour: Grey; NEMA

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM