Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Hammond 1554XPL

Accessory Material = Steel / Accessory Colour = Metallic / Width mm = 185 / Length mm = 284
$ 8.742
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1554XPL.

element14 APAC

Datasheet1 page6 years ago

Electro Sonic

RS (Formerly Allied Electronics)

Burklin Elektronik

Master Electronics

Inventory History

3 month trend:
-25.33%

Supply Chain

Introduction Date2024-01-19
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Descriptions

Descriptions of Hammond 1554XPL provided by its distributors.

Accessory Material = Steel / Accessory Colour = Metallic / Width mm = 185 / Length mm = 284
1554X/XA INNER PANEL (11.2 x 7.28 x 0.06) Hammond PN 1554XPL : UPC [623980406862]
INNER PANEL FOR 1554X/1554XA WATERTIGHT ENCLOSURES, 1554 SERIES
Enclosure Panel, Steel, 185Mm X284.5Mm; |Hammond 1554XPL
Steel Inner Panel For 1554Y/1555Y Series Enclosure
Hammond Manufacturing 1554X/Xa Inner Panel
ENCLOSURE PANEL, STEEL, 11.2" X 7.28"; Panel Type: Inner Panel; Panel Material: Steel; Body Color: -; For Use With: Hammond 1554 Series Enclosures; External Height - Metric: 284.5mm; External Width - Metri 46AC0100

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1554XPL.