Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Hammond 1554WA2GYSL

Watertight Enclosure, Nema 4X, 6P, Polycarbonate, Smoked Lid, 7.10X7.10X3.54
$ 32.023
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1554WA2GYSL.

RS (Formerly Allied Electronics)

Datasheet3 pages5 years ago

Burklin Elektronik

TME

Master Electronics

Inventory History

3 month trend:
-92.59%

Supply Chain

Introduction Date2020-03-12
Lifecycle StatusProduction (Last Updated: 3 months ago)

Descriptions

Descriptions of Hammond 1554WA2GYSL provided by its distributors.

WATERTIGHT ENCLOSURE, NEMA 4X, 6P, POLYCARBONATE, SMOKED LID, 7.10X7.10X3.54
RAL7035 grey polycarb plastic watertight enclosure, smoked lid 160X160X90MM P/C NEMA SMK LID (7.1 x 7.1 x 3.54) Hammond PN 1554WA2GYSL : UPC [623980762074] Color: Light Gray
Polycarbonate Plastic Box Smoked Lid, 1554 Series- NEMA 4X, 6P Polycarbonate Watertight Enclosure (7.87" x 4.72" x 2.36")
Enclosure Material = Polycarbonate / Protection Rating = IP68 / Nema Rating = 4 / Nema Rating = 4X / Nema Rating = 6 / Nema Rating = 6P / Nema Rating = 12 / Nema Rating = 13 / Fire Class = UL 94 V-0 / Enclosure Colour = Light Grey / External Width mm = 180 / External Depth mm = 180 / External Height mm = 90 / Internal Width mm = 168.4 / Internal Depth mm = 171.3 / Internal Height mm = 83.7 / Series = 1554 / Enclosure Type = Watertight

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1554WA2GYSL.