Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Hammond 1554VALGY

RAL7035 Gray ABS Plastic Watertight Enclosure 9.45 x 6.3 x 2.36 Inch Light Gray

$ 25.43
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1554VALGY.

Electro Sonic

Datasheet3 pages6 years ago

Master Electronics

RS (Formerly Allied Electronics)

Burklin Elektronik

TME

Inventory History

3 month trend:
+0.27%

Supply Chain

Introduction Date2020-07-06
Lifecycle StatusProduction (Last Updated: 2 months ago)

Descriptions

Descriptions of Hammond 1554VALGY provided by its distributors.

RAL7035 Gray ABS Plastic Watertight Enclosure 9.45 x 6.3 x 2.36 Inch Light Gray
ABS Plastic Box Gray Lid, 1554 Series- ABS Watertight Enclosure (9.45" x 6.30" x 4.72")
ENCLOSURE, GREY, GENERAL PURPOSE, ABS; Enclosure Type: Multipurpose; Enclosure Material: ABS; External Height - Metric: 59.944mm; External Width - Metric: 160.02mm; External Depth - Metric: 238.76mm; IP Ra 83AH0190
Enclosure Material = ABS / Protection Rating = IP66 / Fire Class = UL 94 HB / Enclosure Colour = Light Grey / External Width mm = 160 / External Depth mm = 240 / External Height mm = 60 / Internal Width mm = 152.4 / Internal Depth mm = 232.4 / Internal Height mm = 53.3 / Series = 1554 / Enclosure Type = Watertight

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM