Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Hammond 1554QGY

RAL7035 Gray ABS Plastic Watertight Enclosure 5.51 x 5.51 x 2.36 Inch Light Gray
$ 14.822
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1554QGY.

RS (Formerly Allied Electronics)

Datasheet3 pages5 years ago

Burklin Elektronik

Master Electronics

SOS electronic

Inventory History

3 month trend:
+37.56%

Supply Chain

Introduction Date2023-06-06
Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of Hammond 1554QGY provided by its distributors.

RAL7035 Gray ABS Plastic Watertight Enclosure 5.51 x 5.51 x 2.36 Inch Light Gray
RAL7035 grey ABS plastic watertight enclosure 140X140X60MM ABS NEMA ENCL. (5.51 x 5.51 x 2.36) Hammond PN 1554QGY : UPC [623980781624] Color: Light Gray
Enclosure Material = ABS / Protection Rating = IP66 / Fire Class = UL 94 HB / Enclosure Colour = Light Grey / External Width mm = 140 / External Depth mm = 140 / External Height mm = 60 / Internal Width mm = 128.7 / Internal Depth mm = 132.4 / Internal Height mm = 53.7 / Series = 1554 / Enclosure Type = Watertight

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1554QGY.