Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Hammond 1554MPB6A

Polycarbonate Pushbutton Enclosure, 22.5mm Hole, 6 Holes, (9.45" x 6.30" x 3.54")
$ 45.14
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1554MPB6A.

Electro Sonic

Datasheet1 page9 years ago

Burklin Elektronik

Newark

Inventory History

3 month trend:
+70.49%

Supply Chain

Introduction Date2023-06-09
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Descriptions

Descriptions of Hammond 1554MPB6A provided by its distributors.

Polycarbonate Pushbutton Enclosure, 22.5mm Hole, 6 Holes, (9.45" x 6.30" x 3.54")
6 HOLE 22.5MM P-BUTTON 1554VA (9.5 x 6.3 x 3.5) Hammond PN 1554MPB6A : UPC [623980401799]
polycarbonate shell, external dimensions9.45 x 6.3 x 3.54in, 1554pbseries, IP66
Light Gray Polycarbonate Wall Mount Watertight Enclosure
Watertight Pushbutton Enclosure, Polycarbonate
Hammond Manufacturing 6 Hole 225Mm P-Button 1554Va
ENCLOSURE, PUSH BUTTON, PC, GREY; Enclosure Type: Push Button; Enclosure Material: Polycarbonate; External Height - Metric: 90mm; External Width - Metric: 160mm; External Depth - Metric: 240mm; IP Rating: IP66; Body Colour: Gre

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM