Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Hammond 1554MPB2D

Polycarbonate Pushbutton Enclosure, 22.5mm Hole, 2 Holes, (6.30" x 3.54" x 3.56")
$ 25.772
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1554MPB2D.

Electro Sonic

Datasheet1 page9 years ago

Burklin Elektronik

Newark

Inventory History

3 month trend:
-16.93%

Supply Chain

Introduction Date2023-06-09
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Hammond 1554MPB2D provided by its distributors.

Polycarbonate Pushbutton Enclosure, 22.5mm Hole, 2 Holes, (6.30" x 3.54" x 3.56")
polycarbonate shell, external dimensions6.3 x 3.54 x 3.56in, 1554pbseries, IP66
Light Gray Polycarbonate Wall Mount Watertight Enclosure
Hammond 2 HOLE 22.5MM P-BUTTON ENCL Part Number 1554MPB2D [UPC 62398040085 ]
Watertight Pushbutton Enclosure, Polycarbonate
2 hole, 22.5mm, Pushbutton Enclosureosure, Polycarbonate
HAMMOND MANUF 2 HOLE 22.5MM P-BUTTON ENC
BOX PLASTIC GRAY 6.3"L X 3.54"W
ENCLOSURE, PUSH BUTTON, PC, GREY; Enclosure Type: Push Button; Enclosure Material: Polycarbonate; External Height - Metric: 90mm; External Width - Metric: 90mm; External Depth - Metric: 160mm; IP Rating: IP66; Body Colour: Grey

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM