Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Hammond 1554MPB1A

Polycarbonate Pushbutton Enclosure, 22.5mm Hole, 1 Hole, (3.54" x 3.54" x 3.54")

$ 20.33
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1554MPB1A.

Electro Sonic

Datasheet2 pages0 years ago

Burklin Elektronik

Newark

TME

Inventory History

3 month trend:
+94.60%

Supply Chain

Introduction Date2023-06-09
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Descriptions

Descriptions of Hammond 1554MPB1A provided by its distributors.

Polycarbonate Pushbutton Enclosure, 22.5mm Hole,1 Hole, (3.54" x 3.54" x 3.54")
Polycarbonate push button enclosure, (L x W x H) 90 x 90 x 90 mm, light gray (RAL 7035), IP66, 1554MPB1A
Watertight Pushbutton Enclosure, Polycarbonate
Light Gray Polycarbonate Pushbutton Enclosure
Hammond Manufacturing 1 Hole 225Mm P-Button 1554Ee
RAL7035 grey polycarbonate plastic
BOX PLASTIC GRAY 3.54"L X 3.54"W
ENCLOSURE, PUSH BUTTON, PC, GREY; Enclosure Type: Push Button; Enclosure Material: Polycarbonate; External Height - Metric: 90mm; External Width - Metric: 90mm; External Depth - Metric: 90mm; IP Rating: IP66; Body Colour: Grey;

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM