Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Hammond 1554LA2GY

RAL7035 Gray Polycarbonate Plastic Watertight Enclosure 4.13 x 4.13 x 3.54 Inch Light Gray
$ 17.05
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1554LA2GY.

Master Electronics

Datasheet3 pages5 years ago
Datasheet3 pages6 years ago

Burklin Elektronik

TME

Inventory History

3 month trend:
-74.14%

Supply Chain

Introduction Date2020-03-12
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Hammond 1554LA2GY provided by its distributors.

RAL7035 Gray Polycarbonate Plastic Watertight Enclosure 4.13 x 4.13 x 3.54 Inch Light Gray
RAL7035 grey polycarb plastic watertight enclosure 105X105X90MM POLYCARB NEMA ENC (4.13 x 4.13 x 3.54) Hammond PN 1554LA2GY : UPC [623980781549] Color: Light Gray
Enclosure Material = Polycarbonate / Protection Rating = IP68 / Nema Rating = 4 / Nema Rating = 4X / Nema Rating = 6 / Nema Rating = 6P / Nema Rating = 12 / Nema Rating = 13 / Fire Class = UL 94 5VA / Enclosure Colour = Light Grey / External Width mm = 105 / External Depth mm = 105 / External Height mm = 90 / Internal Width mm = 93.2 / Internal Depth mm = 96.3 / Internal Height mm = 83.7 / Series = 1554 / Enclosure Type = Watertight

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1554LA2GY.