Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Hammond 1554HL2GYSL

Polycarbonate enclosure, (L x W x H) 180 x 120 x 45 mm, gray (RAL 7046), IP68, 1554HL2GYSL
$ 21.47
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1554HL2GYSL.

SOS electronic

Datasheet1 page6 years ago

Electro Sonic

Master Electronics

RS (Formerly Allied Electronics)

Burklin Elektronik

Inventory History

3 month trend:
-24.79%

Supply Chain

Introduction Date2020-07-06
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Hammond 1554HL2GYSL provided by its distributors.

Polycarbonate enclosure, (L x W x H) 180 x 120 x 45 mm, gray (RAL 7046), IP68, 1554HL2GYSL
Hammond 1554HL2GYSL Watertight PC Enclosure, Smoked Lid 180 x 120 x 45, Grey
RAL7035 grey polycarb plastic watertight enclosure, smoked lid 180X120X45MM P/C NEMA SMK LID (7.09 x 4.72 x 1.77) Hammond PN 1554HL2GYSL : UPC [623980513973] Color: Light Gray
Polycarbonate Plastic Box Smoked Lid, 1554 Series- NEMA 4X, 6P Polycarbonate Watertight Enclosure (7.09" x 4.72" x 1.81")
Enclosures, Boxes, & Cases General Enclosure - Grey/Smoke Lid - 7.1 x 4.7 x 1.8in - Polycarbonate - N4XHammond Enclosure Modification Request
ENCLOSURE, GRY/SMOK, GENERAL PURPOSE, PC; Enclosure Type: Multipurpose; Enclosure Material: Polycarbonate; External Height - Metric: 45.72mm; External Width - Metric: 119.38mm; External Depth - Metric: 180 83AH0185
Enclosure Material = Polycarbonate / Protection Rating = IP68 / Nema Rating = 4 / Nema Rating = 4X / Nema Rating = 6 / Nema Rating = 6P / Nema Rating = 12 / Nema Rating = 13 / Fire Class = UL 94 V0 / Enclosure Colour = Light Grey / Smoked Grey / External Width mm = 120 / External Depth mm = 180 / External Height mm = 45 / Internal Width mm = 113.1 / Internal Depth mm = 173.1 / Internal Height mm = 39.5 / Series = 1554 / Enclosure Type = Watertight

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM