Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Hammond 1554HL2GY

RAL7035 Gray Polycarbonate Plastic Watertight Enclosure 7.09 x 4.72 x 1.77 Inch Light Gray
$ 19.87
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1554HL2GY.

Electro Sonic

Datasheet3 pages6 years ago

Master Electronics

RS (Formerly Allied Electronics)

Burklin Elektronik

TME

Inventory History

3 month trend:
+82.82%

Supply Chain

Introduction Date2020-07-06
Lifecycle StatusProduction (Last Updated: 3 months ago)

Descriptions

Descriptions of Hammond 1554HL2GY provided by its distributors.

RAL7035 Gray Polycarbonate Plastic Watertight Enclosure 7.09 x 4.72 x 1.77 Inch Light Gray
Enclosures, Boxes, & Cases General Enclosure - Grey/Grey Lid - 7.09 x 4.7 x 1.8in - Polycarbonate - N4XHammond Enclosure Modification Request
ENCLOSURE, GREY, GENERAL PURPOSE, PC; Enclosure Type: Multipurpose; Enclosure Material: Polycarbonate; External Height - Metric: 45.72mm; External Width - Metric: 119.38mm; External Depth - Metric: 180.34mm; IP Rating: IP68
Enclosure Material = Polycarbonate / Protection Rating = IP68 / Nema Rating = 4 / Nema Rating = 4X / Nema Rating = 6 / Nema Rating = 6P / Nema Rating = 12 / Nema Rating = 13 / Fire Class = UL 94 5VA / Enclosure Colour = Light Grey / External Width mm = 120 / External Depth mm = 180 / External Height mm = 45 / Internal Width mm = 113.1 / Internal Depth mm = 173.1 / Internal Height mm = 39.5 / Series = 1554 / Enclosure Type = Watertight

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM