Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Hammond 1554EEGY

ABS Plastic Box Gray Lid, 1554 Series- ABS Watertight Enclosure (3.54" x 3.54" x 3.58")

$ 11.29
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1554EEGY.

Newark

Datasheet1 page12 years ago

Electro Sonic

Burklin Elektronik

RS (Formerly Allied Electronics)

Master Electronics

Inventory History

3 month trend:
+61.07%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Descriptions

Descriptions of Hammond 1554EEGY provided by its distributors.

ABS Plastic Box Gray Lid, 1554 Series- ABS Watertight Enclosure (3.54" x 3.54" x 3.58")
RAL7035 grey ABS plastic watertight enclosure 90X90X90MM ABS NEMA ENCL. (3.5 x 3.5 x 3.5) Hammond PN 1554EEGY : UPC [623980401713] Color: Light Gray
PCB BOX ENCLOSURE, ABS, GREY; Enclosure Type: PCB Box; Enclosure Material: ABS; External Height - Metric: 89mm; External Width - Metric: 89mm; External Depth - Metric: 89mm; IP Rating: IP66; Body Colour: Grey; NEMA Rating: NEMA
Enclosure Material = ABS / Protection Rating = IP68 / Nema Rating = 4 / Nema Rating = 4X / Nema Rating = 6 / Nema Rating = 6P / Nema Rating = 12 / Nema Rating = 13 / Fire Class = UL 94 5VA / Enclosure Colour = Grey / External Width mm = 90 / External Depth mm = 90 / External Height mm = 90.5 / Internal Width mm = 82.13 / Internal Depth mm = 82.13 / Internal Height mm = 84.5 / Series = 1554 / Enclosure Type = Watertight

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM