Hammond 1553DYLBKBAT

Yellow ABS with Black Soft Side Handheld Enclosure and Battery Door 5.8x3.5x.98 Inch
$ 10.458
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1553DYLBKBAT.

Electro Sonic

Datasheet1 page19 years ago

element14 APAC

Master Electronics

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.26%

Supply Chain

Country of OriginMainland China
Introduction Date2014-04-16
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Hammond1553DBK
ABS handheld enclosure, (L x W x H) 147 x 89 x 25 mm, black (RAL 9005), IP54, 1553DBK
ABS handheld enclosure, (L x W x H) 147 x 89 x 25 mm, black (RAL 9005), IP54, 1553DBKBKBAT
Red ABS with Black Soft Side Handheld Enclosure and Battery Door 5.8x3.5x.98 Inch
Bud IndustriesHP-3652-B
ENCLOSURE, ERGONOMIC, HANDHELD, ABS, UL94HB, BLACK, 4.38X2.95X0.99 IN, HP SERIES
Bud IndustriesHP-3664-B
ENCLOSURE, ERGONOMIC, HANDHELD, ABS, UL94HB, BLACK, 5.51X2.6X1.1 IN, HP SERIES
Bud IndustriesHH-3570-B
Bud Industries HH-3570-B Grabber Style J Box, AA Battery Compartment, Plastic, 7.2x2.6x1.1 in

Descriptions

Descriptions of Hammond 1553DYLBKBAT provided by its distributors.

Yellow ABS with Black Soft Side Handheld Enclosure and Battery Door 5.8x3.5x.98 Inch
ABS handheld enclosure, (L x W x H) 147 x 89 x 25 mm, yellow, IP54, 1553DYLBKBAT
ENCLOSURE, ERGONOMIC, HANDHELD, ABS, UL94HB, YELLOW, BLACK,5.8X3.5X0.98 IN,1553SERIES
yellow ABS w/ black soft side hand held enclosure & battery door 5.80x3.50x0.98 1553D LRG SOFT TOUCH CASE YEL (5.8 x 3.5 x 0.98) Hammond PN 1553DYLBKBAT : UPC [623980035611] Color: Yellow
CASE, ABS, YELLOW, 147X89X24MM; Enclosure Type: Handheld; Enclosure Material: ABS; External Height - Metric: 147mm; External Width - Metric: 89mm; External Depth - Metric: 25mm; IP Rating: -; Body Colour: Yellow; NEMA Rating: -;

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM