Hammond 1553DBKBKBAT

ABS handheld enclosure, (L x W x H) 147 x 89 x 25 mm, black (RAL 9005), IP54, 1553DBKBKBAT
$ 10.45
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1553DBKBKBAT.

Electro Sonic

Datasheet1 page19 years ago

Master Electronics

Burklin Elektronik

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Hammond1553DBK
ABS handheld enclosure, (L x W x H) 147 x 89 x 25 mm, black (RAL 9005), IP54, 1553DBK
Hammond1553DYLBK
ENCLOSURE, ERGONOMIC, HANDHELD, ABS, UL94HB, YELLOW, BLACK,5.8X3.5X0.98 IN,1553SERIES
Red ABS with Black Soft Side Handheld Enclosure and Battery Door 5.8x3.5x.98 Inch
Bud IndustriesHP-3652-B
ENCLOSURE, ERGONOMIC, HANDHELD, ABS, UL94HB, BLACK, 4.38X2.95X0.99 IN, HP SERIES
Bud IndustriesHP-3664-B
ENCLOSURE, ERGONOMIC, HANDHELD, ABS, UL94HB, BLACK, 5.51X2.6X1.1 IN, HP SERIES
Bud IndustriesHH-3570-B
Bud Industries HH-3570-B Grabber Style J Box, AA Battery Compartment, Plastic, 7.2x2.6x1.1 in

Descriptions

Descriptions of Hammond 1553DBKBKBAT provided by its distributors.

ABS handheld enclosure, (L x W x H) 147 x 89 x 25 mm, black (RAL 9005), IP54, 1553DBKBKBAT
Black ABS with Black Soft Side Handheld Enclosure and Battery Door 5.8x3.5x.98 Inch
ENCLOSURE, ERGONOMIC, HANDHELD, ABS, UL94HB, BLACK, BLACK,5.8X3.5X0.98 IN,1553 SERIES
black ABS w/ black soft side hand held enclosure & battery door 5.80x3.50x0.98 1553D LRG SOFT TOUCH CASE BK (5.8 x 3.5 x 0.98) Hammond PN 1553DBKBKBAT : UPC [623980035093] Color: Black
CASE, ABS, BLACK, 147X89X24MM; Enclosure Type: Handheld; Enclosure Material: ABS; External Height - Metric: 147mm; External Width - Metric: 89mm; External Depth - Metric: 25mm; IP Rating: -; Body Colour: Black; NEMA Rating: -; E

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM