Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Hammond 1553AGY

ABS handheld enclosure, (L x W x H) 100 x 61 x 17 mm, light gray (RAL 7035), IP54, 1553AGY
$ 5.721
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1553AGY.

SOS electronic

Datasheet1 page16 years ago

Master Electronics

Burklin Elektronik

Inventory History

3 month trend:
+11.39%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Hammond1553ABK
ABS handheld enclosure, (L x W x H) 100 x 61 x 17 mm, black (RAL 9005), IP54, 1553ABK
Hammond1553AABK
ABS handheld enclosure, (L x W x H) 75 x 50 x 17 mm, black (RAL 9005), IP54, 1553AABK
Hammond1553AAGY
ABS handheld enclosure, (L x W x H) 75 x 50 x 17 mm, light gray (RAL 7035), IP54, 1553AAGY
Bud IndustriesPI-1900-LG
BUD Electronic Enclosure ABS Plastic Light Gray (0.6 X 2 X 3.5 In) Item Number : PI-1900-LG
Bud IndustriesPI-1900
Bud Industries PI-1900 Electronic Enclosure, ABS Plastic, Dark Gray, 0.6x2x3.5 in, PI Series
SerpacM-4-TR-GY
Translucent Plastic Enclosures 2.2X2.8X.7 GY

Descriptions

Descriptions of Hammond 1553AGY provided by its distributors.

ABS handheld enclosure, (L x W x H) 100 x 61 x 17 mm, light gray (RAL 7035), IP54, 1553AGY
ENCLOSURE, ERGONOMIC, HANDHELD, ABS, UL94HB, GRAY, GRAY,3.94X2.41X0.67 IN,1553 SERIES
grey ABS w/ grey soft side hand held enclosure 3.87x2.38x0.68 1553 MINI SOFT TOUCH CASE (3.94 x 2.41 x 0.67) Hammond PN 1553AGY : UPC [623980035482] Color: Light Gray
BOX, DIECAST, IP54; Enclosure Type: Handheld; Enclosure Material: ABS; External Height - Metric: 100mm; External Width - Metric: 61mm; External Depth - Metric: 17mm; IP Rating: -; Body Colour: Grey; NEMA Rating: -; External Heig

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM