Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Hammond 1551V1WH

ABS miniature enclosure, ventilated, (L x W x H) 40 x 40 x 20 mm, white, IP30, 1551V1WH
$ 1.228
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1551V1WH.

SOS electronic

Datasheet2 pages7 years ago

Burklin Elektronik

TME

Inventory History

3 month trend:
+76.93%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of Hammond 1551V1WH provided by its distributors.

ABS miniature enclosure, ventilated, (L x W x H) 40 x 40 x 20 mm, white, IP30, 1551V1WH
ENCLOSURE, ABS, MINIATURE, WALLMOUNT, VENTED, SNAP, WHITE, 1.57HX1.57WX0.79D
enclosure - plastic SNAP VENTED ENCL 40 X 40 ABS (1.57 x 1.57 x 0.79) Hammond PN 1551V1WH : UPC [623980541242] Color: White
ENCLOSURE, SMALL, ABS, WHITE; Enclosure Type: Small; Enclosure Material: ABS; External Height - Metric: 40mm; External Width - Metric: 40mm; External Depth - Metric: 20mm; IP Rating: IP30; Body Colour: White; NEMA Rating: -; Ext
Enclosure Material = ABS / Protection Rating = IP30 / Fire Class = UL 94 HB / Enclosure Colour = White / External Width mm = 40 / External Depth mm = 40 / External Height mm = 20.3 / Internal Width mm = 32.76 / Internal Depth mm = 32.76 / Internal Height mm = 15.3 / Series = 1551 / Enclosure Type = Miniature

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1551V1WH.