Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Hammond 1551PFLBK

Enclosure, Miniature, Flanged, Ip54, Pcb Box, 40 Mm, 40 Mm, 20 Mm Rohs Compliant: Yes
$ 1.513
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1551PFLBK.

Farnell

Datasheet1 page18 years ago

Burklin Elektronik

Master Electronics

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
+20.86%

Supply Chain

Country of OriginUSA
Introduction Date2014-04-16
Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Related Parts

Hammond1551PBK
ABS enclosure, (L x W x H) 40 x 40 x 20 mm, black (RAL 9005), IP54, 1551PBK
Hammond1551MFLBK
ABS enclosure, (L x W x H) 35 x 35 x 20 mm, black (RAL 9005), IP54, 1551MFLBK
Hammond1551QFLBK
ABS miniature enclosure, (L x W x H) 40 x 40 x 15 mm, black (RAL 9005), IP54, 1551QFLBK
Bud IndustriesCU-18421-B
Bud Industries CU-18421-B Snap Utility Box, Black, 2x2x0.7 in, CU Snap Series
Bud IndustriesCU-18420-B
Bud Industries CU-18420-B Snap Utility Box, Black, 1.4x2x0.9 in, CU Snap Series
Bud IndustriesHH-3641
ENCLOSURE, ABS PLASTIC, UL94-HB, HAND HELD, SNAP TOGETHER, BLACK,2.74LX1.97W,.83D

Descriptions

Descriptions of Hammond 1551PFLBK provided by its distributors.

Enclosure, Miniature, Flanged, Ip54, Pcb Box, 40 Mm, 40 Mm, 20 Mm Rohs Compliant: Yes
ABS enclosure, (L x W x H) 40 x 40 x 20 mm, black (RAL 9005), IP54, 1551PFLBK
ENCLOSURE, FLANGED, PANEL MOUNT, ABS, UL94HB, BLACK,1.58X1.58X0.79 IN,1551 SERIES
Hammond 1551PFLBK Miniature Plastic Enclosure Flanged 40 x 40 x 20 Black
black plastic enclosure with flanged lid 40 X 40 X 20MM BK FLANGED LID (1.58 x 1.58 x 0.79) Hammond PN 1551PFLBK : UPC [623980583013] Color: Black
BOX, ABS, FLANGED, BLACK; Enclosure Type: PCB Box; Enclosure Material: ABS; External Height - Metric: 40mm; External Width - Metric: 40mm; External Depth - Metric: 20mm; IP Rating: IP54; Body Colour: Black; NEMA Rating: -; Exter
Enclosure Material = ABS / Protection Rating = IP54 / Fire Class = UL 94 HB / Enclosure Colour = Black / External Width mm = 40 / External Depth mm = 40 / External Height mm = 20 / Internal Width mm = 34.72 / Internal Depth mm = 34.72 / Internal Height mm = 16 / Series = 1551

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM