Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Hammond 1551MTBU

Enclosure, Box-lid, Abs, UL94HB, Translucent Blue, 1.38X1.38X0.79 in, IP54, 1551 Series
$ 1.576
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1551MTBU.

Farnell

Datasheet1 page18 years ago

element14 APAC

Master Electronics

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-17.11%

Supply Chain

Country of OriginUSA
Introduction Date2007-12-12
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Hammond1551NTBU
ENCLOSURE, BOX-LID, ABS, UL94HB, TRANSLUCENT BLUE,1.38X1.38X0.59 IN, IP54,1551 SERIES
Hammond1551PTBU
ENCLOSURE, BOX-LID, ABS, UL94HB, TRANSLUCENT BLUE,1.58X1.58X0.79 IN, IP54,1551 SERIES
Hammond1551FTBU
ENCLOSURE, BOX-LID, ABS, UL94HB, TRANSLUCENT BLUE,1.97X1.38X0.59 IN, IP54,1551 SERIES

Descriptions

Descriptions of Hammond 1551MTBU provided by its distributors.

ENCLOSURE, BOX-LID, ABS, UL94HB, TRANSLUCENT BLUE,1.38X1.38X0.79 IN, IP54,1551 SERIES
Translucent Blue Plastic Enclosure 1.38 x 1.38 x 0.79 Inch Translucent Blue
translucent blue plastic enclosure 35 X 35 X 20MM ABS TRANS BLUE (1.38 x 1.38 x 0.79) Hammond PN 1551MTBU : UPC [623980035208] Color: Trans. Blue
CASE, ABS, BLUE, 35X35X20MM; Enclosure Type: Handheld; Enclosure Material: ABS; External Height - Metric: 35mm; External Width - Metric: 35mm; External Depth - Metric: 20mm; IP Rating: IP54; Body Colour: Blue; NEMA Rating: -; Ex

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM