Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Hammond 1550WQBK

Aluminum die cast enclosure, (L x W x H) 60 x 55 x 26 mm, black (RAL 9005), IP66, 1550WQBK
$ 7.8
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1550WQBK.

TME

Datasheet1 page17 years ago

Farnell

Master Electronics

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-10.46%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Hammond1550QBK
Aluminum die cast enclosure, (L x W x H) 60 x 55 x 26 mm, black (RAL 9005), IP54, 1550QBK
Hammond1550WPBK
Aluminum die cast enclosure, (L x W x H) 80 x 55 x 25 mm, black (RAL 9005), IP66, 1550WPBK
Hammond1550WBBK
Aluminum die cast enclosure, (L x W x H) 115 x 64 x 26 mm, black (RAL 9005), IP66, 1550WBBK
Bud IndustriesEXN-23350-BKP
Electronic PCB Enclosure with Gasket 2.70 in. H x 1.39 in. W x 1.93 in. D Extruded Aluminum
Bud IndustriesCU-5470-B
Enclosure 2.00 in. H x 2.00 in. W x 1.25 in. D Die-Cast Aluminum Black
Bud IndustriesAN-2818-AB
ENCLOSURE, FLANGED, ALUMINUM, DIECAST, BLACK, 2.19 X 1.61 X 1.22, AN-A SERIES

Descriptions

Descriptions of Hammond 1550WQBK provided by its distributors.

Aluminum die cast enclosure, (L x W x H) 60 x 55 x 26 mm, black (RAL 9005), IP66, 1550WQBK
Watertight Die Cast Enclosure 1550 60x55x30.1mm Die-Cast Aluminium Black IP66
black watertight diecast aluminum enclosure DIECAST 1550 WATERTIGHT BLACK (2.36 x 2.17 x 1.02) Hammond PN 1550WQBK : UPC [623980057583] Color: Black
ENCLOSURE, DIECAST ALUM, IP66,WATERTIGHT, BLACK, SCREWS INCL.,2.36X2.17X1.02IN
Hammond 1550WQBK IP66 Diecast Aluminium Enclosure Black (60 x 55 x 30mm)
BOX, DIECAST, 31X55X60MM; Enclosure Type: Small; Enclosure Material: Diecast Aluminium; External Height - Metric: 60mm; External Width - Metric: 55mm; External Depth - Metric: 30mm; IP Rating: IP66; Body Colour: Black; NEMA Rat

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1550WQBK.