Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Hammond 1550PBK

Enclosure, Box-lid, Aluminum, Diecast, Black, 3.15X2.17X0.83 in, IP54, 1550 Series
$ 8.424
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1550PBK.

TME

Datasheet1 page17 years ago

Master Electronics

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+132%

Supply Chain

Introduction Date2025-04-09
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

Hammond1550QBK
ENCLOSURE, BOX-LID, ALUMINUM, DIECAST, BLACK,2.36X2.17X1.02 IN, IP54,1550 SERIES
Hammond1550WPBK
Black Watertight Diecast Aluminum Enclosure 3.15 x 2.17 x 0.83 Inch Black
Hammond1455C801
ENCLOSURE, CABINET, DESKTOP, ALUMINUM, NATURAL, 3.15X2.125X0.91IN, 1455SERIES
Bud IndustriesCU-5470-B
Enclosure 2.00 in. H x 2.00 in. W x 1.25 in. D Die-Cast Aluminum Black
Bud IndustriesAN-2818-AB
ENCLOSURE, FLANGED, ALUMINUM, DIECAST, BLACK, 2.19 X 1.61 X 1.22, AN-A SERIES
Bud IndustriesCU-5124-B
ENCLOSURE, FLANGED, ALUMINUM, DIE CAST, BLACK,4.375X2.375X1.218 IN, ECONOBOX SERIES

Descriptions

Descriptions of Hammond 1550PBK provided by its distributors.

ENCLOSURE, BOX-LID, ALUMINUM, DIECAST, BLACK,3.15X2.17X0.83 IN, IP54,1550 SERIES
Hammond 1550PBK IP54 Diecast Aluminium Enclosure Black (80 x 55 x 25mm)
black diecast aluminum enclosure DIECAST BOX 1550 BLACK (3.15 x 2.17 x 0.83) Hammond PN 1550PBK : UPC [623980057538] Color: Black
BOX, DIECAST, 25X55X80MM; Enclosure Type: Small; Enclosure Material: Diecast Aluminium; External Height - Metric: 80mm; External Width - Metric: 55mm; External Depth - Metric: 25mm; IP Rating: IP54; Body Colour: Black; NEMA Rat

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1550PBK.