What’s new: Find the right parts faster with our redesigned experience

Learn more

Hammond 1539M13

Fixed Ind 50UH 10A 17 Mohm Th
$ 13.67
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1539M13.

IHS

Datasheet2 pages3 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Ind High Current Wirewound 47uH 10% 1KHz 8.2A Box
Bourns5604-RC
Ind High Current RF Choke Bobbin Core 50uH 10% 1KHz Ferrite 6.6A RDL
Ind High Current Wirewound 47uH 10% 1KHz Iron 6.5A Box
API DelevanPTHF50R-59H
FIXED IND 50UH 6.9A 22 MOHM TH
API DelevanPTHF50-30SM
General Purpose Inductor, 50uH, 10%, 1 Element, SMD, 4444
Wurth Elektronik744772470
FERRITE LEADED INDUCTOR, 47 UH, 2.3 A, .12 OHM, FIXED, 8095, WE-TI SERIES

Descriptions

Descriptions of Hammond 1539M13 provided by its distributors.

FIXED IND 50UH 10A 17 MOHM TH
RF Choke, heavy duty hash choke, inductance 50uH, DC current 10A, 1539 series RF CHOKE Hammond PN 1539M13 : UPC [623980300344]
1539 Radial Vertical Cylinder 1.220Dia 30.99mm 50muH
INDUCTORS, FIXED, EMI/RF CHOKE
Choke Rohs Compliant: Yes |Hammond 1539M13
Hammond Manufacturing Rf Choke

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM