What’s new: Find the right parts faster with our redesigned experience

Learn more

Hammond 1539M06

RF Choke Bobbin Core 250uH 10% 1KHz Ferrite 2.9A 0.173Ohm DCR RDL
$ 12.61
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1539M06.

IHS

Datasheet2 pages3 years ago

Master Electronics

RS (Formerly Allied Electronics)

Electro Sonic

Inventory History

3 month trend:
+0.86%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Inductor Power Toroid 270uH 10% 1KHz Iron 3.4A 0.082Ohm DCR Box
Inductor, ferrite,250Uh,10+% Tol,10-% Tol; |Bourns, Inc. LPA0618-251KL
Ind High Current RF Choke Bobbin Core 270uH 10% 1KHz Ferrite 1.6A AXL
Inductor Power Unshielded Wirewound 270uH 10% 1KHz Ferrite 2A 190mOhm DCR RDL
General Purpose Inductor, 270uH, 10%, 1 Element, Ferrite-Core
API Delevan5500R-274K
General Purpose Inductor, 270uH, 10%, 1 Element, SMD

Descriptions

Descriptions of Hammond 1539M06 provided by its distributors.

RF Choke Bobbin Core 250uH 10% 1KHz Ferrite 2.9A 0.173Ohm DCR RDL
FIXED IND 250UH 2.9A 173 MOHM TH
RF Choke, heavy duty hash choke, inductance 250uH, DC current 2.9A, 1539 series RF CHOKE Hammond PN 1539M06 : UPC [623980300269]
1539 Radial Vertical Cylinder 0.830Dia 21.08mm 250muH
INDUCTORS, FIXED, EMI/RF CHOKE
CHOKE, 250UH, 10%, 2.9A, 1.6MHZ; Product; CHOKE, 250UH, 10%, 2.9A, 1.6MHZ; Product Range:1539 Series; Inductance:250µH; DC Current Rating:2.9A; DC Resistance Max:0.173ohm; Inductance Tolerance:± 10%; Self Resonant Frequency Min:1.6MHz

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM