What’s new: Find the right parts faster with our redesigned experience

Learn more

Hammond 1537R

RF Choke Wirewound 1000uH 5% 1KHz 7.4Q-Factor Ferrite 1.25A 0.83Ohm DCR AXL

$ 3.15
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1537R.

IHS

Datasheet1 page3 years ago

Electro Sonic

RS (Formerly Allied Electronics)

DigiKey

Inventory History

3 month trend:
-58.41%

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

General Purpose Inductor, 1000uH, 5%, 1 Element, Ferrite-Core, Reflow soldering, 4532/1812
Wurth Elektronik7447480102
Power Choke Unshielded Wirewound 1000uH 5% 10KHz Ferrite 0.8A 1.15Ohm DCR RDL Tray
General Purpose Inductor, 1000uH, 5%, 1 Element, Ferrite-Core, Reflow soldering, 4532/1812
Wurth Elektronik744732102
Inductor, 1000Uh, 5%, 9.5X9.5Mm, Power; |Würth Elektronik 744732102
Wurth Elektronik7447231102
Inductor, 1000Uh, 0.8A, 5%, Radial; |Würth Elektronik 7447231102
Ind RF Choke Shielded Wirewound 1mH 5% 1KHz 70Q-Factor 90mA RDL Bag

Descriptions

Descriptions of Hammond 1537R provided by its distributors.

RF Choke Wirewound 1000uH 5% 1KHz 7.4Q-Factor Ferrite 1.25A 0.83Ohm DCR AXL
General Purpose Inductor, 1000uH, 5%, 1 Element, Ferrite-Core
1KHz 1.25A 1mH 830mΩ ±5% Plugins,D15XL31.8MM Through hole mounting 31.75mm(Length)
FIXED IND 1MH 1.25A 830 MOHM TH
RF Choke, heavy duty hash choke, inductance 1000uH, DC current 1.25A, 1537 series CHOKE 1000UH 1.25A Hammond PN 1537R : UPC [623980300108]
Pwr Ind Smd, 0.83Ohm, 1Mh, 1.25A; |Hammond 1537R
Fixed Inductors CF1-11 1000UH 1.25A
1537 Axial 0.590Diax1.250L 14.99mmx31.75mm 1mH
Hammond Manufacturing Choke 1000Uh 125A
RF CHOKE;HIGH CURRENT;1000UH;.83 OHMS;1 AMPS

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM