Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Hammond 1457T1601BK

Hammond 1457T1601BK Black Extruded Enclosure - IP65 160 x 165 x 55mm
$ 39.59
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1457T1601BK.

element14 APAC

Datasheet3 pages8 years ago

Electro Sonic

Burklin Elektronik

Newark

TME

Inventory History

3 month trend:
+0.00%

Supply Chain

Introduction Date2005-10-05
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Hammond 1457T1601BK provided by its distributors.

Hammond 1457T1601BK Black Extruded Enclosure - IP65 160 x 165 x 55mm
ENCLOSURE, WATERTIGHT, IP65,HEAVY DUTY, NO FLANGES, BLACK,6.30X6.51X2.15
1457T 160MM ENCL BK3 PAINT V1 (6.3 x 6.51 x 2.15) Hammond PN 1457T1601BK : UPC [623980032221] Color: Black
Hammond Aluminum housing, external dimensions6.3 x 6.51 x 2.15in, 1457series, IP65
Metal Enclosure 1457 171.2x168.5x56.9mm Aluminium Black IP65
ENCLOSURE, WALL MOUNT, ALUM, BLACK; Enclosure Type: Small; Enclosure Material: Extruded Aluminium; External Height - Metric: 56.92mm; External Width - Metric: 168.46mm; External Depth - Metric: 171.15mm; IP Rating: IP65; Body

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1457T1601BK.