Hammond 1457C801E

Enclosure, Extruded Aluminum, Watertight, 3.15 X 2.32 X 1.21 in., No Flange, Clear
$ 24.9
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1457C801E.

Farnell

Datasheet1 page17 years ago

Electro Sonic

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+49.44%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Related Parts

Hammond1457C801
Watertight Extruded Aluminum Enclosure 1.22X2.32X3.15 3.15 x 2.32 x 1.21 Inch Clear (Anodize)
Hammond1457C801BK
Black Watertight Extruded Aluminum Enclosure 1.22X2.32X3.15 3.15 x 2.32 x 1.21 Inch Black
Hammond1457C802E
EXTRUDED ALUMINUM ENCLOSURE, EMI/RFI SHIELDED, FLANGED PANELS, 1.22X2.32X3.15
Bud IndustriesCN-5703
Bud Industries CN-5703 Die Cast Aluminum Enclosure, 4.5x2.5x1.2 in, CN Series
Bud IndustriesCN-5701
Diecast Aluminum Enclosure CN-5701, Diecast Aluminum Enclosure (3.2 X 2.2 X 1 In)
Bud IndustriesCN-6703
Bud Industries CN-6703 Die Cast Aluminum Enclosure, Mountable, 4.5x2.5x1.2 in, CN Series

Descriptions

Descriptions of Hammond 1457C801E provided by its distributors.

ENCLOSURE, EXTRUDED ALUMINUM, WATERTIGHT,3.15 X 2.32 X 1.21 IN., NO FLANGE, CLEAR
EMI/RFI shielded extruded aluminum enclosure 1.22x2.32x3.15 1457C 80mm ENCL CLR EMI VER1 (3.15 x 2.32 x 1.21) Hammond PN 1457C801E : UPC [623980017921] Color: Clear (Anodize)
ENCLOSURE, EXTRUDED, RFI; Enclosure Material:Aluminium; Body Colour:Unfinished; External Height - Imperial:1.22"; External Height - Metric:31mm; External Width - Imperial:2.32"; External Width - Metric:59mm; External Depth - Imperial:3.15"; External Depth - Metric:80mm; IP Rating:54; SVHC:No SVHC (20-Jun-2011)

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1457C801E.
  • 1457C801E..