Hammond 1456PL3BKBU

Hammond 1456PL3BKBU Sloped Enclosure 293x356x81mm Aluminium Blue/Black
$ 40.444
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1456PL3BKBU.

Master Electronics

Datasheet1 page18 years ago

Electro Sonic

RS (Formerly Allied Electronics)

Mouser

DigiKey

Inventory History

3 month trend:
-4.02%

Supply Chain

Introduction Date2018-07-27
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

ENCLOSURE, SLOPING, DESKTOP, ALUMINUM, BLUE, OFFWHITE, 14X11.3X3IN, VENTED,1456SERIES
Aluminum enclosure, (L x W x H) 293 x 254 x 81 mm, blue, IP31, 1456KL3BKBU
Hammond 1456KL3WHBU Sloped Enclosure 293x254x81mm Aluminium Blue/Beige
Bud IndustriesSC-12101
Bud Industries SC-12101 Sloped Electronics Box, Metal, 3.3x11.9x10 in, Slope Series

Descriptions

Descriptions of Hammond 1456PL3BKBU provided by its distributors.

Hammond 1456PL3BKBU Sloped Enclosure 293x356x81mm Aluminium Blue/Black
sloped metal console; 15 degree; black top; blue case PANEL/CASE (11.3 x 14 x 3) Hammond PN 1456PL3BKBU : UPC [623980014418] Color: Blue
ENCLOSURE, ALUMINIUM INSTRUMENT; Enclosure Material:Aluminium; Body Colour:Black / Blue; External Height - Imperial:3.19"; External Height - Metric:81mm; External Width - Imperial:14.02"; External Width - Metric:356mm; External Depth - Imperial:11.54"; External Depth - Metric:293mm; SVHC:No SVHC (19-Dec-2011)

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1456-PL3-BKBU
  • 1456PL3BKBU..