What’s new: Find the right parts faster with our redesigned experience

Learn more

Hammond 1455NHD1601BK

Enclosure; Extruded Aluminum; Heat Dissipating; Black; 6.3x4.4x2.4; 1455 NHD Series
$ 35.91
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1455NHD1601BK.

Electro Sonic

Datasheet1 page10 years ago

Farnell

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-34.58%

Supply Chain

Introduction Date2024-01-20
Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Related Parts

Hammond1590WR1BK
Aluminum die cast enclosure, (L x W x H) 192 x 112 x 61 mm, black (RAL 9005), IP65, 1590WR1BK
Aluminum die cast enclosure, (L x W x H) 192 x 112 x 61 mm, black (RAL 9005), IP65, 1590WR1FLBK
Aluminum enclosure, (L x W x H) 160 x 103 x 53 mm, black (RAL 9005), IP54, 1455N1601BK
Bud IndustriesANS-3815-B
Clear Plastic Enclosure BT-2740, Blue Clear Plastic Enclosure (9.5 X 6.3 X 3.5 In)

Descriptions

Descriptions of Hammond 1455NHD1601BK provided by its distributors.

Enclosure; Extruded Aluminum; Heat Dissipating; Black;6.3x4.4x2.4; 1455 NHD Series
Hammond 1455NHD1601BK Extruded Enclosure Heat Dissipative 160x110x60.8mm Black
1455HD ALUMINIUM ENCLOSURE, HEAT-DISSIPATING FINS, WALL MOUNT, EUROCARD READY
extruded aluminum enclosure; black 1455N "HD" 160mm FINNED ENCL (6.3 x 4.37 x 2.39) Hammond PN 1455NHD1601BK : UPC [623980102580] Color: Black
EXTRUDED HEAT DISSAPATING ENCLOSURE, BLK; Enclosure Type: Small; Enclosure Material: Extruded Aluminium; External Height - Metric: 61mm; External Width - Metric: 110mm; External Depth - Metric: 160mm; IP Rating: -; Body Colour

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM