Hammond 1455L1601BK

Enclosure, Cabinet, Desktop, Aluminum, Extruded, Black, 6.3X4.06X1.2 in, 1455 Series
$ 26.76
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1455L1601BK.

Farnell

Datasheet1 page19 years ago

Electro Sonic

Burklin Elektronik

RS (Formerly Allied Electronics)

Mouser

Inventory History

3 month trend:
+160%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

ENCLOSURE, CABINET, DESKTOP, ALUMINUM, EXTRUDED, BLACK,4.72X4.06X1.2 IN,1455 SERIES
ENCLOSURE, CABINET, DESKTOP, ALUMINUM, EXTRUDED, BLACK,4.72X4.06X1.2 IN,1455 SERIES
ENCLOSURE, CABINET, DESKTOP, ALUMINUM, EXTRUDED, BLACK,6.3X4.06X1.2 IN,1455 SERIES

Descriptions

Descriptions of Hammond 1455L1601BK provided by its distributors.

ENCLOSURE, CABINET, DESKTOP, ALUMINUM, EXTRUDED, BLACK,6.3X4.06X1.2 IN,1455 SERIES
Hammond 1455L1601BK Extruded Aluminium Enclosure 163 x 103 x 30.5mm Black
BOX, BLACK, ALUMINIUM END PLATE; Enclosure Type: Small; Enclosure Material: Extruded Aluminium; External Height - Metric: 30.5mm; External Width - Metric: 103mm; External Depth - Metric: 160mm; IP Rating: IP54; Body Colour: Bla
black extruded aluminum enclosure w/ metal end panels 103 X 30.5 X 160MM ALM EXTRUSN (6.3 x 4.06 x 1.22) Hammond PN 1455L1601BK : UPC [623980764672] Color: Black

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1455L1601BK.