Hammond 1455K1601

Enclosure, Cabinet, Desktop, Aluminum, Extruded, Natural, 6.3X3.07X1.69 in, 1455SERIES
$ 19.344
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1455K1601.

Farnell

Datasheet1 page14 years ago

Electro Sonic

RS (Formerly Allied Electronics)

Burklin Elektronik

Mouser

Inventory History

3 month trend:
+3.00%

Supply Chain

Country of OriginCanada
Introduction Date2011-11-15
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Hammond1455K1201
ENCLOSURE, CABINET, DESKTOP, ALUMINUM, EXTRUDED, NATURAL,4.72X3.07X1.69IN,1455SERIES
Hammond1455K1602
ENCLOSURE, CABINET, DESKTOP, ALUMINUM, EXTRUDED, NATURAL,6.3X3.07X1.69 IN,1455SERIES
ENCLOSURE, CABINET, DESKTOP, ALUMINUM, EXTRUDED, BLACK,6.3X3.07X1.69 IN,1455 SERIES
Bud IndustriesCN-5703
Bud Industries CN-5703 Die Cast Aluminum Enclosure, 4.5x2.5x1.2 in, CN Series
Bud IndustriesCN-6703
Bud Industries CN-6703 Die Cast Aluminum Enclosure, Mountable, 4.5x2.5x1.2 in, CN Series
Bud IndustriesEX-4501
Electronic Instrument Enclosure 1.57 in. H x 3.14 in. W x 5.38 in. D Aluminum Silver Coating

Descriptions

Descriptions of Hammond 1455K1601 provided by its distributors.

ENCLOSURE, CABINET, DESKTOP, ALUMINUM, EXTRUDED, NATURAL,6.3X3.07X1.69 IN,1455SERIES
Hammond 1455K1601 Extruded Aluminium Enclosure 162 x 78 x 43mm Natural
extruded aluminum enclosure w/ metal end panels 160 X 78 X 43 EXTRUDED ENCL. (6.3 x 3.07 x 1.69) Hammond PN 1455K1601 : UPC [623980241654] Color: Clear (Anodize)
ENCLOSURE, ALUMINIUM END PLATE; Enclosure Type: Small; Enclosure Material: Extruded Aluminium; External Height - Metric: 43mm; External Width - Metric: 78mm; External Depth - Metric: 160mm; IP Rating: IP54; Body Colour: Transpa

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM