Hammond 1455CAL-10

Extruded Enclosure - End Panel
$ 14.91
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1455CAL-10.

Farnell

Datasheet1 page11 years ago
Datasheet1 page11 years ago
Datasheet1 page19 years ago

RS (Formerly Allied Electronics)

Burklin Elektronik

Newark

Electro Sonic

Inventory History

3 month trend:
+7.41%

Related Parts

Hammond1455NAL-10
Clear Anodize Aluminum End Panels For 1455N Enclosures- 10/Pack
Hammond1455TAL-10
Clear Anodize Aluminum End Panels For 1455T Enclosures- 10/Pack
Hammond1455KAL-10
Clear Anodize Aluminum End Panels For 1455D Enclosures - 10/Pack
Bud IndustriesEXN-23353-SVP
ALUMINUM ENCLOSURE, IP66, ANODIZED, CLEAR, 4.48L X 1.39W X 2.72D, EXN SERIES
Bud IndustriesEXN-23350-SVP
ALUMINUM ENCLOSURE, IP66, ANODIZED, CLEAR, 2.7L X 1.39W X 1.93D, EXN SERIES
Bud IndustriesEXN-23353-GDP
Bud Industries EXN-23353-GDP Extruded Enclosure, Aluminum, Plastic Cover, Gold, 1.4x4.5x2.7 in

Descriptions

Descriptions of Hammond 1455CAL-10 provided by its distributors.

Extruded Enclosure - End Panel
aluminum end panels for 1455C enclosures- 10/pack 1455C ALUM END PLATE, PK OF 10 Hammond PN 1455CAL-10 : UPC [623980807386] Color: Clear (Anodize)
End Plate; Accessory Type:End Plate; For; End Plate; Accessory Type:End Plate; For Use With:Extruded Aluminum Enclosures, 1455C Series; Body Material:Aluminum
END PLATE, ALUM, TRANSPARENT, ENCLOSURE; Plate Type: End Plate; Plate Material: Aluminium; Plate Colour: Transparent; For Use With: Hammond 1455C801 & 1455C1201 Extruded Aluminium Instrument Enclosures; External Depth - Metr

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1455CAL10