What’s new: Find the right parts faster with our redesigned experience

Learn more

Hammond 1455B802RD

Enclosure; Aluminum; Extruded; Plastic EndPanels; Red; 3.15Lx2.82Wx0.75H
$ 8.74
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1455B802RD.

Electro Sonic

Datasheet1 page11 years ago

Farnell

Newark

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-3.33%

Supply Chain

Introduction Date2024-01-19
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

Aluminum enclosure, (L x W x H) 100 x 72 x 19 mm, red, IP54, 1455B1002RD
Aluminum enclosure, (L x W x H) 120 x 72 x 19 mm, red, IP54, 1455B1202RD
Hammond1455A802RD
Enclosure; Aluminum; Extruded; Plastic EndPanels; Red; 3.15Lx2.76Wx0.47H
Bud IndustriesEXN-23351-RD
Bud Industries EXN-23351-RD Extruded Enclosure, Aluminum, Red, 1.4x2.7x3.5 in, EXN Series
Bud IndustriesEXN-23351-RDP
Electronic PCB Enclosure with Gasket 2.70 in. H x 1.39 in. W x 3.5 in. D Extruded Aluminum Red
Bud IndustriesEXN-23350-RD
Bud Industries EXN-23350-RD Extruded Enclosure, Aluminum, Red, 1.4x2.7x1.9 in, EXN Series

Descriptions

Descriptions of Hammond 1455B802RD provided by its distributors.

Enclosure; Aluminum; Extruded; Plastic EndPanels; Red; 3.15Lx2.82Wx0.75H
Aluminum enclosure, (L x W x H) 80 x 71 x 19 mm, red, IP54, 1455B802RD
red extruded aluminum enclosure w/ plastic end panels RED 80 X 72 X 19MM ALUM ENCL (3.15 x 2.83 x 0.75) Hammond PN 1455B802RD : UPC [623980102641] Color: Red
PCB BOX ENCLOSURE, ALUM, RED; Enclosure Type:Small; Enclosure Material:Extruded Aluminium; External Height - Metric:19mm; External Width - Metric:71.74mm; External Depth - Metric:81mm; IP Rating:IP54; Body Colour:Red; NE

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM