Hammond 1454W

Steel enclosure, (L x W x H) 203 x 305 x 76 mm, gray (RAL 7046), IP32, 1454W
$ 27.363
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1454W.

Master Electronics

Datasheet1 page18 years ago

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+18.49%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

HammondCHKO12124
Enclosure Junction Box Mild Steel Gray 12x12x4 Inch Quarter Turn Knockouts
HammondCSKO12124
Junction Box Enclosure; Enclosure Materi |Hammond CSKO12124
HammondCHKO12126
Enclosure Junction Box Mild Steel Gray 12x12x6 Inch Quarter Turn Knockouts

Descriptions

Descriptions of Hammond 1454W provided by its distributors.

Steel enclosure, (L x W x H) 203 x 305 x 76 mm, gray (RAL 7046), IP32, 1454W
ENCLOSURE, CLAMSHELL, DESKTOP, ABS, UL94HB, BLACK, GRAY, 12X8X3 IN, RM SERIES
enclosure - 20 gauge steel instrument case UTILITY CASE 12.0 X 8.0 X 3.0 (12 x 8 x 3) Hammond PN 1454W : UPC [623980000442] Color: Black
ENCLOSURE, INSTRUMENT, STEEL, BLACK/GREY; Enclosure Type: Instrument; Enclosure Material: Steel; External Height - Metric: 76.2mm; External Width - Metric: 311.15mm; External Depth - Metric: 203.2mm; IP Rating: IP32; Body Colo

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM