Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Hammond 1431-20

Cover, Steel, Steel, Grey, 16.6 in., 3 in., 20 Ga., Powder Paint
$ 7.39
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1431-20.

Burklin Elektronik

Datasheet3 pages5 years ago

TME

Farnell

RS (Formerly Allied Electronics)

Mouser

Inventory History

3 month trend:
-40.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Hammond1431-10
COVER, STEEL, STEEL, GREY, 7.6 IN., 3 IN., 20 GA., POWDER PAINT
Hammond1431-6
COVER, STEEL, STEEL, GREY, 3.6 IN., 3 IN., 20 GA., POWDER PAINT
Hammond1431-18
Chassis Bottom Plate Steel ASA 61 Gray 0.03 in. thick 13.5 in. W x 5 in. D x 2 in. H
Bud IndustriesJB-3952-KO
Enclosure 4.00 in. H x 6.00 in. W x 3.00 in. D Steel Gray NEMA 1 Screw-On Cover 16 Gauge
Bud IndustriesJB-3950
Enclosure 4.00 in. H x 4.00 in. W x 3.00 in. D Steel Gray NEMA 1 Screw-On Cover 16 Gauge
Bud IndustriesJB-3951-KO
Enclosure 4.00 in. H x 4.00 in. W x 4.00 in. D Steel Gray NEMA 1 Screw-On Cover 16 Gauge

Descriptions

Descriptions of Hammond 1431-20 provided by its distributors.

COVER, STEEL, STEEL, GREY, 16.6 IN., 3 IN., 20 GA., POWDER PAINT
Bottom plate for steel chassis. ASA 61 smooth grey. STEEL CHASSIS COVER 17 X 4 Hammond PN 1431-20 : UPC [623980493305] Color: Gray
BOTTOM PLATE, STEEL, GREY, ENCLOSURE; Plate Type: Bottom; Plate Material: Steel; Plate Colour: Grey; For Use With: Hammond 1441-20 & 1441-20BK3 Steel Enclosures; External Depth - Metric: 101.6mm; External Width - Metric: 431.8

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1431-20.