Hammond 1420EM9

Enclosure - Nema 1 Single Door Ansi 61 Grey Steel With Inner Panel
$ 358.569
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1420EM9.

Master Electronics

Datasheet1 page9 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Related Parts

HammondN1A24249
Hammond N1A24249 Enclosure, Type 1, Mild Steel, Wallmount, 24"Hx24"Wx9"D, N1A Series
HammondN1A24247
ENCLOSURE, WALLMOUNT, HINGE DOOR, QUARTER TURN, NEMA 1, STEEL, GRAY, 24X24X7
HammondCSKO24248
ENCLOSURE, JUNCTION BOX, STEEL, GRAY, KNOCKOUTS, 24X24X8, NEMA 1

Descriptions

Descriptions of Hammond 1420EM9 provided by its distributors.

ENCLOSURE - NEMA 1 SINGLE DOOR ANSI 61 GREY STEEL WITH INNER PANEL
N1 Wallmount Encl w/panel - 24 x 24 x 9 - Steel/Gray GNRL PURPOSE ENCL24X24X9 (24 x 24 x 9) Hammond PN 1420EM9 : UPC [623980392004]
ENCLOSURE, WALL MOUNT, STEEL, GRAY; Enclosure Type:Wall Mount; Enclosure Material:Steel; External Height - Metric:610mm; External Width - Metric:610mm; External Depth - Metric:229mm; IP Rating:IP20; Body Color:Gray RoHS Compliant: Yes

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM