Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Hammond 125E

Audio Transformer 1500Vrms 9 Terminal Solder Lug/Wire Lead Flange Mount

$ 55.785
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 125E.

IHS

Datasheet2 pages3 years ago

RS (Formerly Allied Electronics)

Electro Sonic

Inventory History

3 month trend:
-50.56%

Supply Chain

Country of OriginCanada
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2000-08-10
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Descriptions

Descriptions of Hammond 125E provided by its distributors.

Audio Transformer 1500Vrms 9 Terminal Solder Lug/Wire Lead Flange Mount
Audio transformer, universal push-pull tube output, 15 watts AUDIO TX OUTPUT SE OR PP Hammond PN 125E : UPC [623980189000]
General Purpose Audio Transformer, AUDIO Application(s)
Transformer Audio; Wire Leads; Chassis Mount; 15 VA
Audio Transformers / Signal Transformers 15W / 80ma DC BIAS
currency 1.5Ω~15Ω 15W 1.2KΩ~25KΩ 15W 150Hz~15KHz wire mounting,base mount 93.73mm*50.8mm*58.67mm
TRANSFORMER AUDIO 15W 80MA TUBE TYPE
TRANSF AUDIO, 1:6, 25KOHM, 15OHM;
XFMR 1.2K-25K / 1.5-15 CHAS MNT
AUDIO FREQ XFMR, 1:6, 25KOHM/15 OHM, 15W; Turns Ratio:1:6; Primary Impedance:25kohm; Secondary Impedance:15ohm; Secondary Power:15W; Frequency Max:15kHz; Isolation Voltage:-; Transformer Applications: 24B5923

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM