Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Hammond 125A

Audio Transformer 1500Vrms 9 Terminal Solder Lug/Wire Lead Flange Mount
$ 44.95
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 125A.

IHS

Datasheet2 pages3 years ago

RS (Formerly Allied Electronics)

Electro Sonic

Inventory History

3 month trend:
-4.64%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)

Descriptions

Descriptions of Hammond 125A provided by its distributors.

Audio Transformer 1500Vrms 9 Terminal Solder Lug/Wire Lead Flange Mount
Audio transformer, universal push-pull tube output, 3 watts AUDIO TX OUTPUT SE OR PP Hammond PN 125A : UPC [623980188607]
General Purpose Audio Transformer, AUDIO Application(s)
Transformer Audio; Wire Leads; Chassis Mount; 3 VA
Audio Transformers 3W / 25ma DC BIAS
TRANSFORMER AUDIO 3W 25MA TUBE TYPE
XFMR 1.2K-25K / 1.5-15 CHAS MNT
TXFR AUDIO PUSH-PULL TUBE OUTP

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM

Part Number Aliases

This part may be known by these alternate part numbers:

  • 125A.