What’s new: Find the right parts faster with our redesigned experience

Learn more

Hammond 001117

enclosure - grey ABS , front panel, battery compartment (4.92" x2.76" x0.87")

$ 7.566
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 001117.

RS (Formerly Allied Electronics)

Datasheet1 page19 years ago

Electro Sonic

Newark

Related Parts

Hammond1591AGY
ABS enclosure, (L x W x H) 99 x 51 x 20 mm, light gray (RAL 7035), IP54, 1591AGY
Hammond1591ASGY
ABS enclosure, (L x W x H) 100 x 50 x 25 mm, light gray (RAL 7035), IP54, 1591ASGY
Hammond1591AFLGY
ABS enclosure, (L x W x H) 100 x 50 x 25 mm, light gray (RAL 7035), IP54, 1591AFLGY
Bud IndustriesPI-1901
Bud Industries PI-1901 Electronic Enclosure, ABS Plastic, Dark Gray, 0.9x2x3.5 in, PI Series
Bud IndustriesPI-1900
Bud Industries PI-1900 Electronic Enclosure, ABS Plastic, Dark Gray, 0.6x2x3.5 in, PI Series
Bud IndustriesHH-3431-BCG
ENCLOSURE, CLAMSHELL, HANDHELD, ABS, UL94HB, GRAY,4.13X2.95X1.04 IN, GRABBERS STYLE C

Descriptions

Descriptions of Hammond 001117 provided by its distributors.

enclosure - grey ABS , front panel, battery compartment (4.92" x2.76" x0.87")
General Purpose Plastic Enclosures 4.92 X 2.76 X 0.87 Gray w/Battery Door
CASE, ABS, GREY, 125X70X22MM; Enclosure Type: Multipurpose; Enclosure Material: ABS; External Height - Metric: 22mm; External Width - Metric: 70mm; External Depth - Metric: 125mm; IP Rating: -; Body Colour: Grey; NEMA Rating: -;

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM