Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Hamlin MRPR8

Dry Reed Switch, SPST, 1A, 250VDC, Through Hole-straight
Obsolete
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for MRPR8. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Hamlin MRPR8.

Newark

Datasheet1 page22 years ago
Datasheet1 page22 years ago

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2007-06-15
Lifecycle StatusObsolete (Last Updated: 8 months ago)
LTB Date2016-08-31
LTD Date2016-12-31

Descriptions

Descriptions of Hamlin MRPR8 provided by its distributors.

Dry Reed Switch, SPST, 1A, 250VDC, Through Hole-straight
Reed contact [Hamlin] MRPR-8 Reed contact
Reed Switch; Circuitry:SPST-NO; Switching Voltage Max:250VDC; Body Length:0.800"; Breakdown Voltage Min:750VDC; Carry Current:2.5A; Contact Rating:50W; External Depth:0.112"; Leaded Process Compatible:Yes; Mounting Type:Thru-Hole ;RoHS Compliant: Yes
REED SWITCH, NO, 250VDC, 2.5A, 50W; Contact Configuration:SPST-NO; Switching Power Max:50W; Contact Current Max:2.5A; Contact Resistance Max:100mohm; Operation Ampere Turns Range:22AT to 43AT; Body Material:Glass; Contact Configuration:SPST-NO; Contact Current AC Max:1A; Contact Current DC Max:1A; Contact Current Max:2.5A; Contact Resistance:100mohm; Contact Type:NO (Form A); External Depth:2.84mm; External Length / Height:20.32mm; Insulation Resistance:10000Mohm; Operating Temperature Max:125°C; Operating Temperature Min:-20°C; Series:MRPR; Switching Current AC Max:1A; Switching Current DC Max:1A; Switching Voltage AC / DC Max:250VDC; Switching Voltage Max:250VDC; Terminal Type:Axial Leaded

Manufacturer Aliases

Hamlin has several brands around the world that distributors may use as alternate names. Hamlin may also be known as the following names:

  • HAMLIN ELECTRONICS
  • ELEC
  • HAM
  • HAMLIN INC
  • Hamlin / Littelfuse
  • Hamlin Electronics Limited Partnership
  • HAMLIN ELECTRONICS EUROPE LTD
  • HAMLIN ELECTRONICS LIMITED PARTNERSHIP (VA)
  • HAMLIN ELECTRONICS EUROPE LIMITED
  • Hamlin Electronics Europe
  • HAMLIN ELEC LTD PARTNERSHIP
  • HAMLIN/ELEC-TROL
  • HAMLIN ELECTRON
  • HAMLIN BREED EL
  • Littelfuse Hamlin

Part Number Aliases

This part may be known by these alternate part numbers:

  • MRPR-8
  • MRPR-8.