Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Hamlin MDRR-DT

Dry Reed Switch, SPDT, 0.25A, 175VDC, Through Hole-straight
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hamlin MDRR-DT.

IHS

Datasheet1 page23 years ago

Newark

Inventory History

3 month trend:
-13.70%

Supply Chain

Lifecycle StatusProduction (Last Updated: 11 months ago)

Descriptions

Descriptions of Hamlin MDRR-DT provided by its distributors.

Dry Reed Switch, SPDT, 0.25A, 175VDC, Through Hole-straight
Reed contact [Hamlin] MDRR-DT Reed contact
Reed Switch; Circuitry:SPDT-CO; Switching Voltage Max:175VDC; Body Length:0.580"; Breakdown Voltage Min:200VDC; Carry Current:1.5A; Contact Rating:5W; External Depth:0.1"; Leaded Process Compatible:Yes; Mounting Type:Thru-Hole ;RoHS Compliant: Yes
SWITCH, REED, SPDT; Contact Configuration:SPDT; Switching Power Max:5W; Contact Current Max:1.5A; Contact Resistance Max:100mohm; Operation Ampere Turns Range:15AT to 30AT; Approval Category:UL Recognised; Body Length:14.73mm; Body Material:Glass; Contact Configuration:SPDT; Contact Current DC Max:25mA; Contact Current Max:1.5A; Contact Voltage DC Max:200VDC; External Diameter:2.54mm; Lead Length:17.78mm; Operating Temperature Max:125°C; Operating Temperature Min:-40°C; Pull in Range Max:30; Pull in Range Min:15; Series:MDRR-DT; Switching Current DC Max:0.25A; Switching Voltage AC / DC Max:175VDC; Switching Voltage Max:175VDC; Terminal Type:Axial (3 Leads)

Manufacturer Aliases

Hamlin has several brands around the world that distributors may use as alternate names. Hamlin may also be known as the following names:

  • HAMLIN ELECTRONICS
  • ELEC
  • HAM
  • HAMLIN INC
  • Hamlin / Littelfuse
  • Hamlin Electronics Limited Partnership
  • HAMLIN ELECTRONICS EUROPE LTD
  • HAMLIN ELECTRONICS LIMITED PARTNERSHIP (VA)
  • HAMLIN ELECTRONICS EUROPE LIMITED
  • Hamlin Electronics Europe
  • HAMLIN ELEC LTD PARTNERSHIP
  • HAMLIN/ELEC-TROL
  • HAMLIN ELECTRON
  • HAMLIN BREED EL
  • Littelfuse Hamlin